1570-100DSP

Techspray
577-1570-100DSP
1570-100DSP

Mfr.:

Description:
Chemicals 6" x 8" ECO-STENCIL 100 COUNT WIPES

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cleaners & Degreasers
SMT Stencil Cleaner
6 in x 8 in
100 Pack
Brand: Techspray
Description/Function: 100 Count pre-saturated wipes, 6 in x 8 in (15 cm x 20 cm)
Product Type: Chemicals
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 848,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4811909080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECO-STENCIL™ SMT Stencil Cleaner

Techspray ECO-STENCIL™ SMT Stencil Cleaner effectively removes all types of solder paste (e.g. water-based, RMA, no-clean, lead-free) and uncured adhesive from screens, misprinted boards and equipment. Completely safe on stencils, squeegees, and equipment surfaces. Ideal replacement for IPA cleaners, which are often prohibited because of safety and environmental restrictions on VOC’s (Volatile Organic Compounds) or waste disposal. Packaging is selected to be easily recyclable. Techspray ECO-STENCIL SMT Stencil Cleaner is available in quart (with a trigger sprayer) and one gallon containers, as well as convenient pop-up wipes.