TEVI-OV5640-C-S84-IR-RPI15

TechNexion
570-TEVIOV5640S67RPI
TEVI-OV5640-C-S84-IR-RPI15

Mfr.:

Description:
Cameras & Camera Modules OMNIVISION OV5640 5MP ROLLING SHUTTER WITH ISP CAMERA MODULE + 67 DEGREE M12 LENS + RPI 15 PIN CONVERTER AND FLEX PCB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Camera Modules
2592 x 1944
I2C
15 fps
- 30 C
+ 70 C
200 mm x 25.5 mm
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

FEATURED PRODUCTS
TECHNEXION