PICOIMX8MQ13R40E16

TechNexion
570-PICOIMX8MQR40E16
PICOIMX8MQ13R40E16

Mfr.:

Description:
System-On-Modules - SOM The factory is currently not accepting orders for this product.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
PICO-IMX8M
PICO
NXP
i.MX 8M Quad
1.3 GHz
4 GB
0 GB
4.2 V to 5.25 V
Audio, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SPI, UART, USB, USB OTG
0 C
+ 60 C
40 mm x 37 mm
Brand: TechNexion
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Processor Series: i.MX8M Quad
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PICO-IMX8M SOM

TechNexion PICO-IMX8M SOM is a PICO System-on-Module based on the NXP Semiconductors i.MX8M Quad Core Cortex®-A53 + M4 Processor clocking up to 1.5GHz. The PICO-IMX8M also includes up to 4GB of LPDDR4 memory, 16GB eMMC, and Wi-Fi®/BLUETOOTH® connectivity. The PICO-IMX8M SOM is a purpose-built, small-footprint hardware platform equipped with a wide array of high-speed connectivity engineered to support IoT endpoints, wearable applications, appliances, drones, or industrial mobile terminals.