PICOIMX8MQ13R30E16

TechNexion
570-PICOIMX8MQR30E16
PICOIMX8MQ13R30E16

Mfr.:

Description:
System-On-Modules - SOM PICO SOM NXP I.MX8M QUAD 1.3GHZ + 3GB RAM + 16GB EMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,72 € 1.207,20 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
PICO-IMX8M
PICO
NXP
i.MX 8M Quad
1.3 GHz
3 GB
0 GB
4.2 V to 5.25 V
Audio, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SPI, UART, USB, USB OTG
0 C
+ 60 C
40 mm x 37 mm
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 3 GB
Memory Type: LPDDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Processor Series: i.MX8M Quad
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

PICO-IMX8M SOM

TechNexion PICO-IMX8M SOM is a PICO System-on-Module based on the NXP Semiconductors i.MX8M Quad Core Cortex®-A53 + M4 Processor clocking up to 1.5GHz. The PICO-IMX8M also includes up to 4GB of LPDDR4 memory, 16GB eMMC, and Wi-Fi®/BLUETOOTH® connectivity. The PICO-IMX8M SOM is a purpose-built, small-footprint hardware platform equipped with a wide array of high-speed connectivity engineered to support IoT endpoints, wearable applications, appliances, drones, or industrial mobile terminals.