PICOIMX7D10R10MSDTE

TechNexion
570-PICOIMX710MSDTE
PICOIMX7D10R10MSDTE

Mfr.:

Description:
System-On-Modules - SOM The factory is currently not accepting orders for this product.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
PICO-IMX7
PICO
NXP
i.MX 7Dual
1 GHz
1 GB
0 GB
4.2 V to 5.25 V
Bluetooth, CAN, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SATA, SDIO, SPI, UART, USB, USB OTG, WiFi
- 20 C
+ 70 C
40 mm x 37 mm
Brand: TechNexion
Memory Size: 1 GB
Memory Type: DDR3L
Processor Series: i.MX7 Dual
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PICO-IMX7 System-on-Module

TechNexion PICO-IMX7 System-on-Module is based on the NXP i.MX7 multi-market applications processor. The PICO-IMX7 is designed to enable secure and portable applications within the Internet of Things. TechNexion PICO-IMX7 System-on-Module is pin-compatible with the Intel Edison for sensors and low-speed I/O. The device adds additional possibilities for multimedia and connectivity that can easily be expanded and implemented for IoT designs.