PICOIMX6U08R10MSDTI

TechNexion
570-PICOIMX6R10MSDTI
PICOIMX6U08R10MSDTI

Mfr.:

Description:
System-On-Modules - SOM PICO SOM NXP I.MX6 DUALLITE 800MHZ + 1GB RAM + SD CARDSLOT INDUSTRIAL TEMP -40~85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,34 € 9.934,00 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
PICO
PICO
NXP
i.MX 6DualLite
800 MHz
1 GB
0 GB
4.2 V to 5.25 V
Bluetooth, CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SATA, SDIO, SPI, UART, USB, USB OTG, WiFi
- 40 C
+ 85 C
40 mm x 37 mm
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 1 GB
Memory Type: DDR3
Processor Series: i.MX6 DualLite
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 100
Subcategory: Computing
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C