PICOIMX6S10R05MSDTE

TechNexion
570-PICOIMX6R05MSDTE
PICOIMX6S10R05MSDTE

Mfr.:

Description:
System-On-Modules - SOM The factory is currently not accepting orders for this product.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
PICO
PICO
NXP
i.MX 6Solo
1 GHz
512 MB
0 GB
4.2 V to 5.25 V
- 20 C
+ 70 C
40 mm x 37 mm
Brand: TechNexion
Memory Size: 512 MB
Memory Type: DDR3
Processor Series: i.MX6 Solo
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 100
Subcategory: Computing
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.