PICOIMX6Q10R10E08TI

TechNexion
570-PICOIMX6Q10E08TI
PICOIMX6Q10R10E08TI

Mfr.:

Description:
System-On-Modules - SOM The factory is currently not accepting orders for this product.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
PICO
PICO
NXP
i.MX 6Quad
1 GHz
1 GB
0 GB
4.2 V to 5.25 V
Bluetooth, CAN, Ethernet, GPIO, I2C, I2S, PWM, SPI, USB OTG, UART, WiFi, Video
- 40 C
+ 85 C
40 mm x 37 mm
Brand: TechNexion
Memory Size: 1 GB
Memory Type: DDR3
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: i.MX6 Quad
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 100
Subcategory: Computing
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.