PICOIMX6G205R512E04

TechNexion
570-PICOG205R512E04
PICOIMX6G205R512E04

Mfr.:

Description:
System-On-Modules - SOM PICO SOM NXP I.MX6 ULTRALITE 528MHZ + 512MB DDR3L + 4GB EMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,07 € 54,07 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
PICO
NXP
i.MX 6UltraLite
528 MHz
512 MB
512 MB
4.2 V to 5.25 V
CAN, Ethernet, GPIO, I2C, I2S, PWM, SPI, USB OTG, UART, Video
0 C
+ 60 C
40 mm x 36 mm
Bulk
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 68,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C