PICOIMX6G205R05E049377TI

TechNexion
570-PX6G205R05E049TI
PICOIMX6G205R05E049377TI

Mfr.:

Description:
System-On-Modules - SOM PICO SOM NXP I.MX6 ULTRALITE 528MHZ + 512MB DDR3L + 4GB EMMC + QCA9377 802.11AC + BLUETOOTH INDUSTRIAL TEMP -40 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,96 € 66,96 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
NXP
i.MX 6UltraLite
528 MHz
512 MB
- 40 C
+ 85 C
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180