FLEXIMX8MMQ18R40E169377

TechNexion
570-FQ18R40E169377
FLEXIMX8MMQ18R40E169377

Mfr.:

Description:
System-On-Modules - SOM FLEX SOM NXP I.MX8M Mini QUAD 1.8GHZ + 4GB RAM + 16GB EMMC + QCA9377 802.11AC + BLUETOOTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,67 € 1.546,70 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
FLEX
NXP
i.MX 8M Mini Quad
1.8 GHz
4 GB
5 V
Ethernet, GPIO, I2C, I2S, MIPI, LVDS, PCIe, RGMII, RS-232, SDIO, UART, USB, USB 2.0, USB OTG
0 C
+ 60 C
69.6 mm x 35 mm x 3.45 mm
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180