EDMHSCP12200501

TechNexion
570-EDMHSCP122005-01
EDMHSCP12200501

Mfr.:

Description:
Heat Sinks The factory is currently not accepting orders for this product.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,82 € 14,82 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Lidded Freescale CPUs
Screw
12 mm
12 mm
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Passive Cooler
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99

FEATURED PRODUCTS
TECHNEXION