EDMGIMX8MLQ16R10E329377TI

TechNexion
570-E8MLQ16R10E329TI
EDMGIMX8MLQ16R10E329377TI

Mfr.:

Description:
System-On-Modules - SOM EDM TYPE-G SOM NXP I.MX8M PLUS QUAD 1.6GHZ + 1GB RAM + 32GB EMMC + QCA9377 802.11AC + BLUETOOTH INDUSTRIAL TEMP -40 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,04 € 132,04 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
NXP
i.MX 8M Plus Quad
1.6 GHz
1 GB
- 40 C
+ 85 C
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0