EDM1IMX6S10R05MSD9377

TechNexion
570-EDM1IMX6SMSD9377
EDM1IMX6S10R05MSD9377

Mfr.:

Description:
System-On-Modules - SOM EDM COMPACT TYPE 1 NXP I.MX6 SOLO 1GHZ + PMIC + 512MB RAM + SD CARDSLOT + GIGABIT LAN + QCA9377 802.11AC + BLUETOOTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,00 € 83,00 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
EDM Compact
NXP
i.MX 6Solo
1 GHz
512 MB
0 GB
5 V
CAN, Ethernet, GPIO, HDMI, I2C, I2S, JTAG, PCIe, PWM, SATA, S/PDIF, SPI, UART, USB
0 C
+ 60 C
82 mm x 60 mm
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 512 MB
Memory Type: DDR3
Processor Series: i.MX6 Solo
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C