EDM1IMX6QP10R20E08TI

TechNexion
570-EDM1IMX6QE08TI
EDM1IMX6QP10R20E08TI

Mfr.:

Description:
System-On-Modules - SOM EDM COMPACT TYPE 1 NXP I.MX6 QUADPLUS 1GHZ + PMIC + 2GB RAM + 8GB EMMC + GIGABIT LAN INDUSTRIAL TEMP -40~85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,51 € 16.851,00 €

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
EDM Compact
NXP
i.MX 6QuadPlus
1 GHz
2 GB
0 GB
5 V
Bluetooth, CAN, Ethernet, GPIO, HDMI, I2C, I2S, JTAG, PCIe, PWM, SATA, S/PDIF, SPI, UART, USB, WiFi
- 40 C
+ 85 C
82 mm x 60 mm
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 8 GB
Memory Size: 2 GB
Memory Type: DDR3
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: i.MX6 QuadPlus
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C