EDM1CFIMX6Q10START

TechNexion
570-EDM1CF-IMX6Q-ST
EDM1CFIMX6Q10START

Mfr.:

Description:
Development Boards & Kits - ARM The factory is currently not accepting orders for this product.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Starter Kits
ARM Cortex A9
Brand: TechNexion
Description/Function: EDM compact type 1 Freescale i.MX6 quad 1Ghz + 2GB RAM + 4GB iNAND + Gigabit LAN + 2 CAN + SATA & EDM Compact passive heatsink
Dimensions: 82 mm x 60 mm
For Use With: EDM1-CF-iMX6
Interface Type: CAN, GPIO, I2C, JTAG, MIPI, SPI, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8471500000
CNHTS:
8473309000
USHTS:
8471500150
ECCN:
5A002.a.1