TC-XX-PR-59

Tark Thermal Solutions
739-TC-14-PR-59
TC-XX-PR-59

Mfr.:

Description:
Thermoelectric Assemblies Proportional Temperature Controller, Multi PID, 10-30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
28
Expected 7/13/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,85 € 363,85 €
363,84 € 1.819,20 €
344,13 € 3.441,30 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
RoHS:  
Adjustable Temperature Controllers
900 W
30 A
30 V
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 44 mm
Length: 135 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: TC
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Width: 54 mm
Part # Aliases: TC,XX,PR,59
Unit Weight: 372,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419508090
CNHTS:
9032899099
USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99