TC-NTC-2

Tark Thermal Solutions
739-TC-NTC-2
TC-NTC-2

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Sensor for PR-59 Temperature Controller, 15K ohm RTD Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
8
Expected 4/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,29 € 66,29 €
58,65 € 586,50 €
57,00 € 1.425,00 €
56,64 € 2.832,00 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
tC
3892 K
15 kOhms
500 uW
10 %
Off-Board
Wire Lead
- 30 C
+ 95 C
1.6 mm
157 mm
1.6 mm
5 mm
Bulk
Beta Value: B0/50
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Type: NTC
Part # Aliases: NTC2
Unit Weight: 4,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
TARK THERMAL SOLUTIONS