TC-18-QE-50

Tark Thermal Solutions
739-TC-18-QE-50
TC-18-QE-50

Mfr.:

Description:
Thermoelectric Assemblies Single Directional Thermostatic Controller, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,20 € 135,20 €
130,81 € 654,05 €
113,20 € 1.132,00 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
RoHS:  
Adjustable Temperature Controllers
16 A
48 V
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 44 mm
Length: 141 mm
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: TC
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Width: 33 mm
Part # Aliases: TC,18,QE,50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419508090
USHTS:
8419505000
ECCN:
EAR99