DAC060-24-02-00-00

Tark Thermal Solutions
739-DAC060-24-020000
DAC060-24-02-00-00

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler Assembly, Direct-Air Convection for Cold Temp, 9.06x4.8 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
456,76 € 456,76 €
434,49 € 2.606,94 €
426,30 € 4.263,00 €
426,26 € 11.082,76 €
50 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
RoHS:  
Direct-to-Air
58 W
5.5 A
28 V
Brand: Tark Thermal Solutions
Height: 91 mm
Length: 230 mm
Maximum Operating Temperature: + 48 C
Minimum Operating Temperature: - 10 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: DAC
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: Cascade
Width: 122 mm
Part # Aliases: DAC,060,24,02,00,00 DAC-060-24-02-00-00 DAC-060-24-02-00-00
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
TARIC:
8419508090
CNHTS:
8479909090
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.