DA-025-24-02-00-00

Tark Thermal Solutions
739-DA-025-24-020000
DA-025-24-02-00-00

Mfr.:

Description:
Thermoelectric Assemblies Heat Exchanger for Medical Equipment/Instrumentation, 25W, 3.9x2.56x3.23 Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
11
Expected 4/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,28 € 198,28 €
186,29 € 931,45 €
178,66 € 1.786,60 €
175,66 € 4.391,50 €
171,89 € 8.594,50 €
200 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
RoHS:  
Direct-to-Air
25 W
2 A
29.5 V
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 82 mm
Length: 99 mm
Maximum Operating Temperature: + 49 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: DA
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: Tunnel
Width: 65 mm
Part # Aliases: DA,025,24,02,00,00
Unit Weight: 816,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

CNHTS:
8473309000
USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99

Direct-to-Air (DA) Thermoelectric Assembly Systems

Tark Thermal Solutions Direct-to-Air (DA) Thermoelectric Assembly Systems utilize impingement flow to transfer heat and cool objects via conduction. Heat is absorbed through a cold plate, pumping the heat through the TEM (Thermoelectric Modules) and dissipating it into the air through a heat sink. Specifications apply to an ambient temperature of +32°C and nominal voltage with a tolerance of ±10%. Tark Direct-to-Air (DA) Thermoelectric Assembly Systems offer dependable, compact performance and are very environmentally friendly since they have no refrigerants or CFCs.

Tunnel Series Thermoelectric Assemblies (TEAs)

Tark Tunnel Series Thermoelectric Assemblies (TEAs) offer a patented high-performance cross-flow technology that maximizes heat transfer when pulling air through a heat exchanger. These thermoelectric assemblies minimize the number of airflow paths required to operate compared to traditional impingement flow TEAs. Tark Tunnel Series TEAs are available in two heat transfer mechanism configurations.