7950002-601

739-7950002-601
7950002-601

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Temperature Differential, 72.6 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,01 € 2.064,48 €
42,58 € 4.087,68 €
288 Quote

Possible Replacement

Tark Thermal Solutions 387006453
Tark Thermal Solutions
Thermoelectric Peltier Modules Thermoelectric Cooler, High Thermal Insulating Barrier for High Temp, RTV Seal

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
1-Stage
72.6 W
+ 72 C
8.5 A
15.4 V
40 mm
40 mm
3.81 mm
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Thermoelectric Coolers
Series: ZT
Factory Pack Quantity: 48
Subcategory: Thermoelectric
Part # Aliases: ZT8-12-F1-4040-TA-W8 ZT8,12,F1,4040,TA,W8
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419500090
USHTS:
8419505000
ECCN:
EAR99