71062-514

Tark Thermal Solutions
739-71062-514
71062-514

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Center Hole, 3.5W, 3.9A, 1.5V, 26x26x4.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,84 € 48,84 €
45,88 € 229,40 €
44,53 € 534,36 €
41,36 € 992,64 €
40,52 € 2.431,20 €
39,69 € 4.286,52 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Annular Style
3.5 W
70.5 C
3.9 A
1.53 V
26 mm
26 mm
4.7 mm
80 C
Brand: Tark Thermal Solutions
Lead Length: 114.3 mm
Product: Thermoelectric Coolers
Series: RH
Factory Pack Quantity: 12
Subcategory: Thermoelectric
Termination Style: Wire Lead
Tradename: Annular
Part # Aliases: RH141410L1W4.526X26X4.7MM RH14-14-10-L1-W4.5 RH14-14-10-L1-W4.5 RH14,14,10,L1,W4.5
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
TARIC:
8419500090
CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Annular Center Hole Thermoelectric Coolers

Tark Thermal Solutions Annular Center Hole Thermoelectric Coolers offer a 3.5W to 70.3W power range and are available in multiple configurations and geometric shapes. Annular Coolers come in square (SH series) and round (RH series) shapes and feature a circular hole in the center to accommodate light protrusion for optics, mechanical fastening, or temperature probes. These Coolers feature precise temperature control, no sound or vibration, and a reliable solid state. Tark Annular Thermoelectric Coolers are ideal for reagent storage, handheld cosmetic lasers, centrifuges, and imaging sensors.

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.