43700000181000

Tark Thermal Solutions
739-43700000181000
43700000181000

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler Assembly, Air-Air, 244W, 400x153x204mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.130,62 € 1.130,62 €
1.062,26 € 5.311,30 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: AA
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: PowerCool
Part # Aliases: AA,250,48,44,LE,XX AA-250-48-44-LE-XX AA-250-48-44-LE-XX
Unit Weight: 6,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99