430884-301

739-430884-301
430884-301

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Heat Pump Density, 130.7 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,29 € 2.845,92 €
59,16 € 5.679,36 €

Possible Replacement

Tark Thermal Solutions 387004726
Tark Thermal Solutions
Thermoelectric Peltier Modules Thermoelectric Cooler, High Insulating Barrier for Standard Temp, 55x55x3.8mm

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
130.7 W
+ 69 C
8.5 A
25.9 V
55 mm
55 mm
2.8 mm
+ 80 C
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product: Thermoelectric Coolers
Series: UT
Factory Pack Quantity: 48
Subcategory: Thermoelectric
Tradename: UltraTEC
Part # Aliases: UT8,24,F1,5555,TA,W6 UT8-24-F1-5555-TA-W6 UT8,24,F1,5555,TA,W8
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419500090
USHTS:
8419505000
ECCN:
EAR99