430834-501

Tark Thermal Solutions
739-430834-501
430834-501

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Mini Geometric, 0.5W

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 52   Multiples: 52
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,78 € 1.392,56 €
26,76 € 2.783,04 €
520 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
1-Stage
500 mW
+ 67 C
800 mA
1.3 V
4.88 mm
3.25 mm
2.4 mm
+ 80 C
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Thermoelectric Coolers
Series: OT
Factory Pack Quantity: 52
Subcategory: Thermoelectric
Tradename: OptoTEC
Part # Aliases: OT08-11-F1-0305-11-W2.25 OT08,11,F1,0305,11,W2.25
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419500090
CNHTS:
8479909090
USHTS:
8418690180
ECCN:
EAR99

OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.