430744-511

739-430744-511
430744-511

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Heat Pump Density, 63.8 W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermoelectric Peltier Modules
1-Stage
63.8 W
+ 67 C
8 A
13.6 V
34 mm
30 mm
2.6 mm
+ 80 C
Brand: Tark Thermal Solutions
Product: Thermoelectric Coolers
Series: UT
Factory Pack Quantity: 48
Subcategory: Thermoelectric
Tradename: UltraTEC
Part # Aliases: UT812F23030TAW630X34X2.6MM UT8-12-F2-3030-TA-W6 UT8,12,F2,3030,TA,W6
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
TARIC:
8419500090
CNHTS:
8541590000
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.