430139-513

Tark Thermal Solutions
739-430139-513
430139-513

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Temperature Differential, 23.4 W

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 52   Multiples: 52
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,02 € 1.457,04 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Ceramic Plate
23.4 W
+ 63 C
2.9 A
14.5 V
34 mm
30 mm
3.2 mm
+ 175 C
Brand: Tark Thermal Solutions
Product: Thermoelectric Coolers
Series: HT
Factory Pack Quantity: 52
Subcategory: Thermoelectric
Tradename: ThermaTEC
Part # Aliases: HT3-12-F2-3030-TA-W6 HT312F23030TAW630X34X3.2MM HT3-12-F2-3030-TA-W6 HT3,12,F2,3030,TA,W6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
TARIC:
8419500090
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.