430040-501

Tark Thermal Solutions
739-430040-501
430040-501

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Mini, 9.7 W

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 52   Multiples: 52
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,34 € 2.721,68 €

Possible Replacement

Tark Thermal Solutions 387007122
Tark Thermal Solutions
Thermoelectric Peltier Modules Thermoelectric Cooler, Mini Form Factor, AuSn Solder, 9.7W, 13.2x13.2x2.2mm

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
1-Stage
8.9 W
+ 67 C
2 A
7.4 V
13.16 mm
13.16 mm
2.2 mm
+ 175 C
Brand: Tark Thermal Solutions
Packaging: Bulk
Product: Thermoelectric Coolers
Series: HOT
Factory Pack Quantity: 52
Subcategory: Thermoelectric
Tradename: OptoTEC
Part # Aliases: HOT20-65-F2A-1312-11-W2.25 HOT20,65,F2A,1312,11,W2.25
Unit Weight: 6,846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
TARIC:
8419500090
USHTS:
8419505000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.