430026-503

Tark Thermal Solutions
739-430026-503
430026-503

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Porch Style Ceramic, 33W, 4A, 13.9V, 30x34x3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,26 € 19,26 €
18,63 € 93,15 €
17,42 € 174,20 €
17,04 € 408,96 €
16,79 € 805,92 €
16,59 € 1.990,80 €
16,46 € 3.555,36 €
16,39 € 8.260,56 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Polar Porch Style
33 W
+ 70.5 C
4 A
13.9 V
34 mm
30 mm
3.2 mm
+ 80 C
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 152.4 mm
Product: Thermoelectric Coolers
Series: PT
Factory Pack Quantity: 24
Subcategory: Thermoelectric
Termination Style: Wire Lead
Tradename: PolarTEC
Part # Aliases: PT4,12,F2,3030,TA,W630X34X3.2MM PT4-12-F2-3030-TA-W6 PT4,12,F2,3030,TA,W6
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419500090
USHTS:
8418690180
ECCN:
EAR99

PolarTEC™ Porch-Style Thermoelectric Modules

Tark Thermal Solutions PolarTec™ Porch-Style Thermoelectric Modules are designed for higher current and larger heat-pumping applications. The porch-style design provides a strong lead attachment. The PolarTec TEM series from Tark is available in 4A, 6A, and 8A configurations with precise temperature control and reliable solid-state operation. Typical applications include analytical instrumentation, photonics laser systems, consumer appliances, and more.