430010-501

739-430010-501
430010-501

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Mini Geometric, 3.9W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermoelectric Peltier Modules
1-Stage
3.9 W
+ 67 C
2 A
3.3 V
8.1 mm
8.1 mm
2.2 mm
+ 80 C
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Thermoelectric Coolers
Series: OT
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Tradename: OptoTEC
Part # Aliases: OT20-31-F1-0808-11-W2.25 OT20,31,F1,0808,11,W2.25
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419500090
USHTS:
8419505000
ECCN:
EAR99