387014129

Tark Thermal Solutions
739-387014129
387014129

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, Mini Form, 0.25x0.25x0.15", 2-Stage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,28 € 104,28 €
99,79 € 498,95 €
93,21 € 932,10 €
91,39 € 1.827,80 €
88,96 € 4.448,00 €
86,62 € 8.662,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
0.729 W
+ 100 C
650 mA
3.6 V
6.4 mm
6.4 mm
3.74 mm
Brand: Tark Thermal Solutions
Product: Thermoelectric Cooler
Series: MSX
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Tradename: OptoTEC
Part # Aliases: MSX2-041-F1N-0707-10-11-W2,MSX2.041.F1N.0707.10.11.W2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoTEC™ MSX Micro Thermoelectric Coolers

Tark Thermal Solutions OptoTEC™ MSX Micro Thermoelectric Coolers (TECs) feature advanced automation and next-generation thermoelectric materials, boosting cooling capacity by 10%. These MSX coolers are available as standalone units or can be integrated into an optical package via a proprietary bonding technique that adheres TECs to the optical package with minimal solder voiding. OptoTEC MSX coolers from Tark Thermal Solutions are suitable for infrared (IR) detectors, charge-coupled devices (CCD), X-ray detectors, and complementary metal-oxide-semiconductor (CMOS) devices.

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.