387009381.02

Tark Thermal Solutions
739-387009381
387009381.02

Mfr.:

Description:
Heat Exchangers Water Heat Exchanger, Liquid-to-Air, 565x468x529mm, 5000W, 50Hz 7.5 L/min 6 Bar

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.893,13 € 3.893,13 €
10 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Heat Exchangers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
LA
Heat Exchangers
Liquid-to-Air
5 kW
Water-Glycol, Water
3.3 A
253 VAC
+ 5 C
+ 40 C
529 mm
468 mm
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Length: 565 mm
Product Type: Heat Exchangers
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Part # Aliases: LA5000
Unit Weight: 40 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8419505000
ECCN:
EAR99

LA5000 Liquid-to-Air Heat Exchanger

Tark Thermal Solutions LA5000 Liquid-to-Air Heat Exchanger is a recirculating liquid-to-air heat exchanger that provides dependable performance by eliminating large amounts of heat from a liquid circuit. A high-pressure pump recirculates the coolant to ensure maximum flow rate. In contrast, heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment using a fan. Tark LA5000 Liquid-to-Air Heat Exchanger is suitable for cooling particle accelerators, semiconductor fabrication equipment, and X-ray cooling in industrial scanners.

WL/WW/LA Cool-to-Ambient Water Heat Exchangers

Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers offer a 500W to 5000W cooling capacity range. These recirculation liquid-to-air heat exchangers provide dependable, compact performance by removing large amounts of heat from a liquid circuit. The coolant is recirculated using a high-pressure pump for a maximum flow rate, while heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment. Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers are ideal for cooling particle accelerators, semiconductor fabrication equipment cooling, and X-ray cooling in industrial scanners.