387007040

Tark Thermal Solutions
739-387007040
387007040

Mfr.:

Description:
AC Power Leads Plug, USA for NRC400

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,23 € 36,23 €
32,66 € 326,60 €
30,68 € 767,00 €
29,41 € 1.470,50 €
29,31 € 2.931,00 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
NEMA 5-15P
2 m
100 VAC to 230 VAC
Black
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Series: NRC
Factory Pack Quantity: 5
Subcategory: Power Cords
Tradename: Nextreme
Part # Aliases: NRC400
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
TARK THERMAL SOLUTIONS