387006844

Tark Thermal Solutions
739-387006844
387006844

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, Mini, SbSn, Epoxy Seal, 11x8.8x2.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,02 € 23,02 €
21,63 € 108,15 €
21,05 € 210,50 €
20,30 € 527,80 €
19,32 € 1.004,64 €
18,72 € 1.946,88 €
18,58 € 4.830,80 €
1.014 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
3.3 W
72.9 C
1.5 A
3.6 V
11 mm
8.8 mm
2.4 mm
+ 120 C
Brand: Tark Thermal Solutions
Lead Length: 152.4 mm
Product: Thermoelectric Coolers
Series: OTX
Factory Pack Quantity: 26
Subcategory: Thermoelectric
Tradename: OptoTEC
Part # Aliases: OTX15,31,F2A,0909,11,W2.25 OTX15-31-F2A-0909-11-W2.25
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoTEC OTX/HTX Thermoelectric Coolers

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.

HiTemp ET Thermoelectric Modules

Tark Thermal Solutions HiTemp ET Peltier Thermoelectric Modules are designed to protect critical electronic devices like CMOS sensors in high-temperature applications. These modules deliver spot cooling to ensure optimum CMOS sensor performance and do not degrade in high heat environments, allowing the critical sensors to maintain maximum image resolution. The devices' construction prevents copper diffusion and degradation in performance, which can occur in standard-grade thermoelectric modules in higher temperature environments. Features include a cooling capacity of more than 300W and precise temperature control of ±0.01°C in a compact form factor. Tark Thermal Solutions HiTemp ET Peltier Thermoelectric Modules offer active cooling for applications operating in temperatures ranging from +80°C to +150°C.

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.