387006641

Tark Thermal Solutions
739-387006641
387006641

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, Mini, SbSn, Au Plate, 3.3x4.92x2.59mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €
23,37 € 116,85 €
22,76 € 227,60 €
21,65 € 562,90 €
20,91 € 1.087,32 €
20,26 € 2.107,04 €
20,10 € 5.226,00 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
0.4 W
800 mA
930 mV
3.302 mm
4.9276 mm
2.5908 mm
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Thermoelectric Coolers
Series: OTX
Factory Pack Quantity: 26
Subcategory: Thermoelectric
Tradename: OptoTEC
Part # Aliases: OTX08,08,F0,0303,GG,W2.25 OTX08-08-F0-0303-GG-W2.25
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

OptoTEC OTX/HTX Thermoelectric Coolers

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.