387006545

Tark Thermal Solutions
739-387006545
387006545

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance/Thermal Insulating Barrier for High Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,54 € 690,48 €
55,38 € 1.329,12 €
54,57 € 3.274,20 €
54,33 € 5.867,64 €
53,80 € 10.975,20 €
504 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Thermoelectric Coolers
Series: ETX
Factory Pack Quantity: 12
Subcategory: Thermoelectric
Tradename: HiTemp
Part # Aliases: ETX14,12,F1,6262,TA,RT,W6 ETX14-12-F1-6262-TA-RT-W6
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

HiTemp ETX Premium Thermoelectric Modules

Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier compared to standard materials, offering a maximum temperature differential (ΔT) of +83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that inhibits performance degradation in high-temperature environments. Tark Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that include a wide range of footprints, voltage ranges, and cooling capacities. Typical applications include CMOS sensors, autonomous systems, machine vision, security cameras, and digital light processors.

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.