387005774

Tark Thermal Solutions
739-387005774
387005774

Mfr.:

Description:
Recirculating Chillers Recirculating Chiller, Value, 2400W

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.594,87 € 4.594,87 €
10 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Recirculating Chillers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
VRC
Value Chiller
2.7 kW
Water, Water/Glycol
7.4 A
230 VAC
+ 15 C
+ 40 C
699 mm
482 mm
Brand: Tark Thermal Solutions
Length: 563 mm
Product Type: Recirculating Chillers
Factory Pack Quantity: 1
Tradename: Nextreme
Part # Aliases: VRC2400,A1,20,BT1
Unit Weight: 74,843 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
USHTS:
8418998060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VRC Nextreme™ Value Chillers

Tark Thermal Solutions VRC Nextreme™ Value Chillers are a reliable thermal management solution that ensures sensitive electronics in industrial and analytical equipment are kept at the optimum temperature. The Value line is based on the Nextreme Performance Chiller series and offers the same ease of use, low maintenance, and high coefficient of performance (COP) but at a lower cost. These chillers can be configured to meet unique application requirements, and they achieve similar performance with half the Global Warming Potential (GWP) compared to standard hydrofluorocarbon (HFC) refrigerants. Tark Thermal Solutions VRC Nextreme Value Chillers are suitable for mass spectrometry, medical imaging, industrial lasers, liquid chromatography, and semiconductor metrology.