387004720

Tark Thermal Solutions
739-387004720
387004720

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Thermal Insulating Barrier, 56x52x3.3mm, RTV Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,67 € 86,67 €
81,42 € 407,10 €
78,71 € 944,52 €
74,14 € 1.779,36 €
72,98 € 4.378,80 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
251.2 W
15.3 A
27.76 V
56 mm
52 mm
3.3 mm
+ 80 C
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: - 55 C
Series: UTX
Factory Pack Quantity: 12
Subcategory: Thermoelectric
Tradename: UltraTEC
Part # Aliases: UTX15-24-F2-5252-TA-RT-W6
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

HiTemp ET Thermoelectric Modules

Tark Thermal Solutions HiTemp ET Peltier Thermoelectric Modules are designed to protect critical electronic devices like CMOS sensors in high-temperature applications. These modules deliver spot cooling to ensure optimum CMOS sensor performance and do not degrade in high heat environments, allowing the critical sensors to maintain maximum image resolution. The devices' construction prevents copper diffusion and degradation in performance, which can occur in standard-grade thermoelectric modules in higher temperature environments. Features include a cooling capacity of more than 300W and precise temperature control of ±0.01°C in a compact form factor. Tark Thermal Solutions HiTemp ET Peltier Thermoelectric Modules offer active cooling for applications operating in temperatures ranging from +80°C to +150°C.

UltraTEC™ UTX Premium Thermoelectric Coolers

Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers are high-performance thermoelectric coolers that are assembled with advanced thermoelectric materials and can boost cooling capacity by up to 10%. These coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (ΔT) of 72°C. The UTX thermoelectric coolers are ideal for demanding spot cooling applications in industrial lasers and laser projectors that require high heat pumping in a small area. The UltraTEC UTX series is available in multiple configurations and covers a wide range of footprints, capacities, and voltage options.

UltraTEC UTX Thermoelectric Coolers

Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers are assembled with next-generation thermoelectric material that provides improved temperature differential and efficiency than standard semiconductor materials. The series provides higher performance and efficiency, and stronger material construction to produce smaller sizes. The coolers have a 67W to 296W power range, 72A maximum current, and 14.6VDC to 33VDC voltage range. Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers are ideal for laser projection and laser cooling applications.