387003325

Tark Thermal Solutions
739-387003325
387003325

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler Assembly, Direct-to-Air, 24VDC, 130W

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,57 € 447,57 €
433,55 € 2.167,75 €
427,57 € 4.275,70 €
50 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
RoHS:  
Direct-to-Air
130 W
6.4 A
30 V
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 103 mm
Length: 230 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: SDA
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: SuperCool
Width: 123 mm
Part # Aliases: SDA-130-24-02 SDA-130-24-02-00-00 SDA-130-24-02-00-00
Unit Weight: 2,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

SuperCool Thermoelectric Assemblies

Laird Thermal Systems SuperCool Series Thermoelectric Assemblies are designed to temperature control small chambers used in medical diagnostics or sample storage compartments in analytical instrumentation. The SuperCool Series offers an air-to-air assembly air conditioner, a direct-to-air heat pump, and a liquid-to-air liquid cooler. The unique design of the devices offers a high-performance hot side heat dissipation mechanism that convects heat more efficiently than conventional heat exchanger technologies. The design utilizes custom thermoelectric modules to maximize cooling capacity and premium-grade fans to reduce noise. Moisture-resistant insulation is used to keep condensation from penetrating the TEM cavity. The units operate at 24VDC and are designed for indoor lab use environments. Laird Thermal Systems SuperCool Series Thermoelectric Assemblies are ideal for medical diagnostics, analytical instrumentation, incubators, and medical lasers.