387002217

739-387002217
387002217

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Heat Pump Density, RTV Perimeter Seal, 63.8 W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Thermoelectric Peltier Modules
63.8 W
+ 69 C
7.9 A
13.6 V
24.33 mm
26.92 mm
Brand: Tark Thermal Solutions
Series: UT
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Tradename: UltraTEC
Part # Aliases: UT8-12-F2-2525-TB-RT-W6
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180