387002173

739-387002173
387002173

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Heat Pump Density, Epoxy Perimeter Seal, 234 W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Thermoelectric Peltier Modules
234 W
+ 69 C
15.2 A
26 V
52 mm
56 mm
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: UT
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Tradename: UltraTEC
Part # Aliases: UT15,24,F2,5252,TA,EP
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180