387001814

739-387001739
387001814

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Temperature Operation, 1.4 W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Tark Thermal Solutions 387006825
Tark Thermal Solutions
Thermoelectric Peltier Modules Thermoelectric Cooler, Mini Form Factor, SbSn Solder, Epoxy Seal

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermoelectric Peltier Modules
Ceramic Plate
1.4 W
+ 78 C
1.2 A
2.1 V
7.2 mm
6.1 mm
Brand: Tark Thermal Solutions
Product: Thermoelectric Coolers
Series: ET
Factory Pack Quantity: 48
Subcategory: Thermoelectric
Tradename: HiTemp
Part # Aliases: ET12-18-F2A-0606-11-W2.25 ET12,18,F2A,0606,11,W2.25
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.