387001742

739-387001742
387001742

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Temperature Operation, 18.1W, RTV Perimeter Seal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,50 € 1.080,00 €
22,15 € 2.126,40 €

Possible Replacement

Tark Thermal Solutions 387004941
Tark Thermal Solutions
Thermoelectric Peltier Modules Thermoelectric Cooler, High Thermal Insulating Barrier for High Temp, RTV Seal

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
18.1 W
+ 78 C
3.9 A
8.5 V
22.5 mm
22.5 mm
3.2 mm
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Thermoelectric Coolers
Series: ET
Factory Pack Quantity: 48
Subcategory: Thermoelectric
Tradename: HiTemp
Part # Aliases: ET4-7-F1-2323-TA-RT-W4.5 ET4-7-F1-2323-TA-RT
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99