385910-043

Tark Thermal Solutions
739-385910-043
385910-043

Mfr.:

Description:
Recirculating Chillers Recirculating Chiller, 1400W, 50/60Hz, 15 L/min @ 1.5/2.6 Bar, 520x450x670mm

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.342,52 € 6.342,52 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Recirculating Chillers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
REACH - SVHC:
NRC
Chillers
1.6 kW
Water, Water/Glycol
8.1 A
230 V
+ 15 C
+ 40 C
672 mm
452 mm
514 mm
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Length: 522 mm
Product Type: Recirculating Chillers
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: Nextreme
Part # Aliases: NRC1200,A1,20,ST1 NRC1200-A1-20-ST1
Unit Weight: 64,864 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418100090
ECCN:
EAR99

Nextreme Recirculating Chillers

Tark Thermal Solutions Nextreme Recirculating Chillers offer dependable performance in a simple, user-friendly system design. The platform offers several standard options and features that allow product configuration depending on specific application needs. Tark Thermal Solutions Nextreme Recirculating Chillers include a variable-speed compressor and condensing fans that offer quiet operation and improved energy efficiency. A sealed fluid system with a breathable reservoir cap prevents evaporative losses and bacteria, and prevents fluid from draining back into the system when installed below the application.