16508-302

Tark Thermal Solutions
739-16508-302
16508-302

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, 62x62x9.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,90 € 2.439,00 €
236,01 € 5.900,25 €
235,98 € 11.799,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
62 mm
62 mm
9 mm
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: 2SC
Subcategory: Thermoelectric
Part # Aliases: 2SC-197-22-17-22-17-21W6 2SC-197-22-17-22-17-21-W6 2SC-197-22-17-22-17-21
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

TARIC:
8419508090
USHTS:
8419505000
ECCN:
EAR99

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.