16505-304

Tark Thermal Solutions
739-16505-304
16505-304

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Temp Differential, Metallized Hot and Cold Surface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,15 € 1.093,80 €
89,93 € 2.158,32 €
89,14 € 5.348,40 €

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
Multi-Stage
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Thermoelectric Coolers
Series: MS
Factory Pack Quantity: 12
Subcategory: Thermoelectric
Tradename: Multistage
Part # Aliases: MS2,190,10,13,08,20,00,W8 MS2-190-10-13-08-20-00-W8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

Multistage MS Hi-Delta T Thermoelectric Coolers

Tark Thermal Solutions Multistage MS Hi-Delta T Thermoelectric Coolers are able to reach significantly colder temperatures than single-stage thermoelectric coolers. The MS Thermoelectric Coolers are environmentally friendly and feature high-temperature differential, precise temperature control, and reliable solid-state operation. This particular product line is available in various temperature differentials, heat pumping capacities, and geometric shapes. Tark MS Thermoelectric Coolers are designed for higher current and lower heat-pumping applications and are ideal for applications operating in a room temperature environment.

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.