WTSP.2400.25.4.A.40

Taoglas
960-WTSP.2400.254A40
WTSP.2400.25.4.A.40

Mfr.:

Description:
Antennas WTSP.2400.25.4.A.40 25mm Embedded 2.4GHz Wi-Fi Terrablast Extermely Light Patch Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,22 € 15,22 €
11,30 € 113,00 €
11,24 € 1.124,00 €
10,05 € 2.010,00 €
9,92 € 4.960,00 €
9,27 € 9.270,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
Patch
4.93 dBi
50 Ohms
- 40 C
+ 85 C
Embedded
1 Band
Adhesive Mount
Pin
25 mm
25 mm
4 mm
Terrablast
Tray
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99