WMB.A.SMA.F.305111

Taoglas
960-WMB.A.SMAF305111
WMB.A.SMA.F.305111

Mfr.:

Description:
Antenna Accessories Universal Mounting Bracket for Large Thread M24 Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,76 € 18,76 €
16,49 € 164,90 €
14,01 € 700,50 €
12,89 € 1.289,00 €
12,35 € 3.087,50 €
12,17 € 6.085,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Accessories
RoHS:  
Mounting Kits
Wall Mount Bracket
SMA Male Antenna
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Antenna Accessories
Factory Pack Quantity: 50
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302500000
ECCN:
EAR99

WMB.A.SMA.F.305111 Wall-Mount Bracket

Taoglas WMB.A.SMA.F.305111 Wall-Mount Bracket is compatible with SMA male-terminated antennas and mounts flush to the wall. This robust bracket is made from acrylonitrile butadiene styrene (ABS) and polycarbonate (PC) alloy for installations requiring a strong mount hold. The bracket includes 3m of low loss TGC-200 cable for optimum performance and is terminated with an SMA male connector to fit most industry-standard gateways and routers. Taoglas WMB.A.SMA.F.305111 Wall-Mount Bracket is RoHS and REACH compliant. Typical applications include connected enterprise, smart industrial, warehousing private networks, and building sites.