WM.90.A.305111

Taoglas
960-WM.90.A305111
WM.90.A.305111

Mfr.:

Description:
Antennas Cyclops WM.90 4G/3G/2G Cat M1/LTE-M Wall Mount Flexible Whip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,05 € 42,05 €
35,69 € 356,90 €
34,11 € 1.705,50 €
32,34 € 3.234,00 €
31,50 € 7.875,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Whip
Straight with Base
- 2.11 dBi, - 1.3 dBi, - 0.27 dBi, 2.45 dBi, 3.35 dBi, 2.83 dBi, 3.45 dBi
50 Ohms
2 W
- 40 C
+ 85 C
7 Band
Bracket Mount
Connector
SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz
Automotive, Industrial
248 mm
IP67
3 M CFD200
Cyclops
Bulk
Brand: Taoglas
Cable Length: 3 m
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Part # Aliases: WM.90.A.305111
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99